| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1663132-1 |
| Accessory Type: | Filler Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Material: | Polytetrafluoroethylene (PTFE) |
| Compatible Contact Size: | 5 |
| GPL: | 257 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4958 |
| Connector System: | Cable-to-Panel |
| ECCN: | EAR99 |
| Compatible Gender: | Receptacle |
| Part Aliases: | 1663132-1 |
| SKU: | AMP1663132-1 |
1663132-1
Specifications
Detailed Description
Introducing the ARINC FILLER PLUG SZ 5, a essential accessory for aerospace, defense, and marine applications. Made from durable Polytetrafluoroethylene (PTFE), this cable mount filler plug is designed to seal openings with precision. With a compatible contact size of 5, it ensures a secure fit in receptacles. Operating seamlessly in temperatures ranging from -65 to 125°C (-85 to 257°F), it guarantees reliability in harsh environments. Compliant with RoHS standards, this connector hardware is the perfect solution for board-to-board and backplane connections, offering efficient and secure cable termination.

