| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1663263-1 |
| Series: | AMP SMA |
| Amperage: | 9.5 A |
| Gender: | Jack |
| Mount Type: | Bulkhead |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | O-Ring Panel |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Body Material: | Stainless Steel |
| Cable Type: | .085 Semi-Rigid |
| Number of Positions: | 1 |
| Interface: | SMA |
| GPL: | E25 |
| Port Configuration: | Single Port |
| Packaging: | Poly Bag |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Signal |
| Panel Mount Type: | Bulkhead |
| Wire Termination Style: | Crimp |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | H301 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Passivated |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold (Au) |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
| Connector System: | Cable to Panel |
| Part Aliases: | 1663263-1 |
| SKU: | AMP1663263-1 |
1663263-1
Specifications
Detailed Description
Enhance your signal connectivity with our SMA Bulkhead Jack, a reliable component designed for seamless integration in aerospace, defense, and marine applications. Featuring a durable stainless steel body with gold-plated beryllium copper contacts, this connector ensures optimal performance and longevity, even in harsh environments. With a 50 Ω impedance and an operating frequency of up to 18 GHz, it guarantees high-quality signal transmission. The crimp termination method and threaded mating type facilitate easy installation, while the O-Ring Panel seal provides secure protection against moisture and contaminants. Suitable for .085 Semi-Rigid cables, this jack is perfect for single-port configurations in both commercial and industrial settings. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your connectivity solutions with the AMP SMA Bulkhead Jack.

