1663533-5

Heilind Number:AMP1663533-5
Manufacturer:TE Connectivity
Manufacturer Number:1663533-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT,SZ20,REAR,POSTED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1663533-5
Termination Method:Through Hole - Solder
Contact Material:Copper
Contact Size:20
Contact Type:Pin
Contact Length:1.27 in, 32.25 mm
GPL:257
Packaging:Package
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
Crimp Type:Hex
ECCN:EAR99
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Part Aliases:1663533-5
SKU:AMP1663533-5

Detailed Description

Introducing our Pin Contact, an essential component for reliable connectivity in aerospace, defense, and marine applications. This Size 20 contact features a copper construction with gold plating, ensuring optimal performance and durability. Designed for Through Hole - Solder termination on a Printed Circuit Board, it guarantees secure attachment. With a contact length of 1.27 inches, or 32.25 millimeters, and a straight orientation, it offers easy installation in any system. The contact's Hex crimp type and Retention Clip housing ensure a stable connection, meeting industry standards for quality and safety. Trust in this contact for seamless integration and superior conductivity in your projects.