| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1663670-1 |
| Series: | AMP SMP |
| Gender: | Plug |
| Mount Type: | Bulkhead |
| Mating Type: | Push-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| Number of Positions: | 1 |
| Interface: | SMP |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Passivated |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Limited Detent |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .285 in, 7.24 mm |
| Part Aliases: | 1663670-1 |
| SKU: | AMP1663670-1 |
1663670-1
Specifications
Detailed Description
Enhance your connection setup with our SMP BULKHEAD PLUG, designed for seamless integration in high-frequency applications. Crafted from durable stainless steel, this plug ensures reliable performance in aerospace, defense, and marine environments. With a single port configuration and push-on mating type, it offers easy installation and secure connectivity. Operating at an impressive frequency of 40 GHz with an impedance of 50 Ω, it guarantees efficient signal transmission. The gold-plated beryllium copper center contact, along with PTFE dielectric material, ensures optimal conductivity and signal integrity. With a wide operating temperature range of -65 to 165°C (-85 to 329°F), it is suitable for diverse industrial settings. RoHS compliant and lead-free solder processes, this plug adheres to environmental standards without compromising on performance. Upgrade your RF coaxial connectors with this high-quality SMP Bulkhead Plug for seamless connectivity.

