| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166461-2 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Length: | 22.2 mm, .87 in |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.25 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 AWG, .875 mm² |
| Connector System: | Cable-to-Cable |
| Contact Style: | Standard |
| Application Solder Feature: | Solder Dipped |
| DIN Level: | I |
| Accepts Wire Insulation Diameter: | 2 - 2.5 in |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Part Aliases: | 166461-2 |
| SKU: | AMP166461-2 |
166461-2
| Heilind Number: | AMP166461-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 166461-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect cables with our IEC-F F.CONT.COSI crimp termination connector, designed for optimal signal transmission in electronic devices. Made with durable phosphor bronze and featuring a gold-plated mating area, this connector ensures reliable performance. With a contact length of .87 inches, it accommodates wire sizes up to 18 AWG. Operating in a wide temperature range from -55 to 125°C, it is suitable for various environments. Its straight orientation and snap-in retention type make installation hassle-free. Perfect for data and device applications, this connector is a must-have for any electronics project.

