| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166632-1 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Length: | 22.2 mm, .87 in |
| GPL: | 004 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.25 µm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D402 |
| Wire Size: | 18 AWG, .875 mm² |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Application Solder Feature: | Solder Dipped |
| DIN Level: | I |
| Accepts Wire Insulation Diameter: | 1.1 - 1.8 in |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Part Aliases: | 166632-1 |
| SKU: | AMP166632-1 |
166632-1
Specifications
Detailed Description
Enhance your cable connections with our IEC-F F.CONT.COSI crimp termination connector. Crafted from high-quality phosphor bronze, it ensures reliable signal transmission with a contact length of 0.87 inches (22.2 mm). Operating seamlessly in temperatures ranging from -55 to 125 °C (-67 to 257 °F), this connector is ideal for various applications. Featuring gold plating in the contact mating area with a thickness of 1.25 µm, it guarantees optimal performance. With a straight contact orientation and snap-in retention type housing, it offers easy and secure installation. This RoHS-compliant connector, suitable for 18 AWG (.875 mm²) wire size, is perfect for cable-to-cable connections in diverse environments. Whether for data or devices, it meets the highest standards for quality and performance. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579008-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||


