| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166633-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Contact Length: | 22.2 mm, .87 in |
| GPL: | 004 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.25 µm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D402 |
| Wire Size: | 18 AWG, .875 mm² |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Application Solder Feature: | Solder Dipped |
| DIN Level: | I |
| Accepts Wire Insulation Diameter: | 2 - 2.5 in |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Part Aliases: | 166633-1 |
| SKU: | AMP166633-1 |
166633-1
| Heilind Number: | AMP166633-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 166633-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our IEC-F Female Connector, designed for seamless signal transmission in a variety of applications. Featuring a straight body orientation and crimp termination method, this connector ensures secure and reliable contact. Crafted with phosphor bronze contacts plated in gold, it guarantees optimal conductivity and durability. With a contact length of .87 inches and a wide operating temperature range of -55 to 125°C, it is suitable for use in diverse environments. Compliant with RoHS standards, this connector is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579008-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||


