| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166635-1 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Contact Length: | 1.05 in, 26.7 mm |
| GPL: | 004 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D402 |
| Wire Size: | 17 AWG, 1.05 mm² |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Application Solder Feature: | Solder Dipped |
| DIN Level: | I |
| Accepts Wire Insulation Diameter: | 1.1 - 1.8 in |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Part Aliases: | 166635-1 |
| SKU: | AMP166635-1 |
166635-1
Specifications
Detailed Description
Enhance your connectivity with our IEC-F M.CONT.COSI, featuring a straight body orientation and crimp termination method for seamless integration. Crafted with precision, this connector boasts brass contacts with a gold plating, ensuring reliable signal transmission. With an operating temperature range of -55 to 125°C (-67 to 257°F), it is suitable for diverse environments. Its robust design, featuring snap-in contact retention and solder-dipped application, guarantees secure connections. Perfect for 17 AWG (1.05 mm²) wire sizes, it's ideal for various applications requiring high-performance data transfer. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579008-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||


