166635-4

Heilind Number:AMP166635-4
Manufacturer:TE Connectivity
Manufacturer Number:166635-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TYPE"F" MALE.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 166635-4
Termination Method:Crimp
Contact Material:Brass
Contact Length:1.05 in, 26.7 mm
GPL:004
Packaging:Loose Piece
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.75 µm
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D402
Wire Size:17 AWG, 1.05 mm²
Connector System:Cable-to-Cable
ECCN:EAR99
Contact Style:Standard
DIN Level:II
Accepts Wire Insulation Diameter:1.1 - 1.8 in
Contact Orientation:Straight
Contact Retention Type in Housing:Snap-In
Part Aliases:166635-4
SKU:AMP166635-4

Detailed Description

Enhance signal connectivity with this TYPE "F" MALE connector, designed for reliable performance in a variety of applications. Featuring a robust Brass construction and Gold plating on the contact mating area, it ensures optimal conductivity and durability. With a termination method of Crimp, it offers easy and secure installation onto 17 AWG wires. Operating smoothly in temperatures ranging from -55 to 125°C (-67 to 257°F), it is suitable for use in diverse environments. Its straight contact orientation and snap-in housing retention type make it convenient to integrate into cable-to-cable setups. Fully RoHS compliant, it meets environmental standards without compromising on quality. Ideal for data and device connections, this connector, part of the D402 series, guarantees high performance and longevity.