| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166678-1 |
| Series: | AMPMODU IV/V |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Package Quantity: | 12500 |
| GPL: | 277 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Part Aliases: | 166678-1 |
| SKU: | AMP166678-1 |
166678-1
Specifications
Detailed Description
Upgrade your connectivity with the AMPMODU IV/V MOD 4 PIN CONTACT. Designed for industrial use, this contact features a durable phosphor bronze construction with gold plating in the mating area for optimal performance. With a crimp termination method and compatibility with wire sizes ranging from .12 to .4 mm² (26-22 AWG), it ensures secure and reliable connections. RoHS compliant and suitable for operating temperatures ranging from -65 to 105°C, it offers peace of mind in various environments. Each package includes 12500 pieces, conveniently stored on a reel for easy access. Perfect for use with discrete wires, it accepts insulation diameters up to .061 inches (1.55 mm), making it a versatile choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836488-1 | ![]() | |
| TE Connectivity 2836488-2 | ![]() |


