| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166679-1 |
| Series: | AMPMODU IV/V |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating Thickness: | .8 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .063 in, 1.6 mm |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 166679-1 |
| SKU: | AMP166679-1 |
166679-1
Specifications
Detailed Description
Introducing the MOD-4 PIN CONTACT, a vital component in the AMPMODU IV/V series. Designed for seamless integration, this male contact features a crimp termination method and is crafted from durable phosphor bronze. With a pin contact type and straight orientation, it ensures reliable connectivity in industrial settings. Accepting wire sizes from .12 to .4 mm² (26-22 AWG) and insulation diameters up to 1.6 mm (.063 in), it offers versatility in applications. With a package quantity of 200, this loose piece contact is essential for wire and cable terminations. RoHS compliant and featuring a tin plating, it meets stringent quality standards. The locking lance contact retention system guarantees secure connections, making it a dependable choice for various projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58641-1 | ![]() | |
| TE Connectivity 58641-2 | ![]() | |
| TE Connectivity 91517-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2023 | PCN-23-167948 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Before: Bright tin After: Matt tin | Download | |||


