| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166679-2 |
| Series: | AMPMODU IV/V |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| GPL: | 277 |
| Packaging: | Box |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .12 - .35 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 2 µm |
| Part Aliases: | 166679-2 |
| SKU: | AMP166679-2 |
166679-2
Specifications
Detailed Description
Enhance your wire connections with our MOD-4 PIN CONTACT crimp connectors. Designed for AMPMODU IV/V series, these contacts feature durable phosphor bronze construction with tin plating for reliable performance. Suitable for 26-22 AWG wire sizes, they offer a secure fit for your industrial applications. With a package quantity of 200, they are conveniently packaged in a box for easy access. RoHS compliant and suitable for lead-free solder processes, these contacts meet high industry standards. Upgrade your wire and cable assemblies with these high-quality pins, ensuring efficient and dependable connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58641-1 | ![]() | |
| TE Connectivity 58641-2 | ![]() | |
| TE Connectivity 91517-1 | ![]() |


