| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166722-2 |
| Amperage: | 3 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .21 - .51 mm² |
| Connector System: | Cable-to-Cable |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| Contact Orientation: | Straight |
| Part Aliases: | 166722-2 |
| SKU: | AMP166722-2 |
166722-2
Specifications
Detailed Description
Enhance power and signal connectivity with our TANDEM SPR. REC. connectors, designed for efficient cable mounting via crimp termination. Featuring a contact material of Phosphor Bronze and gold plating in the mating area, these connectors ensure reliable performance in a wide operating temperature range from -65 to 105 °C (-85 to 221 °F). With a contact amperage of 3 A and compatibility with 20-24 AWG wires, they are suitable for various applications. Each package contains 200 loose pieces, meeting the demands of your connectivity projects. RoHS compliant and with a focus on data and devices, these connectors offer a seamless solution for your cable-to-cable connection needs.

