| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166733-1 |
| Color: | Gray |
| Amperage: | 5.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .15 in, 3.81 mm |
| Number of Positions: | 48 |
| Tail Length: | 4.5 mm |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .157 in, 4 mm |
| DIN Level: | I |
| Post Type: | Solder Post |
| Pre-Notched to Break Off: | No |
| DIN Size: | Standard |
| Type: | Type F |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | Z, B, D |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 166733-1 |
| SKU: | AMP166733-1 |
166733-1
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance Board to Board Connector Assembly. Featuring a total of 48 positions spread across three rows, this receptacle connector offers reliable transmission for your data applications. The contact sockets, made of durable phosphor bronze with gold plating, ensure optimal conductivity. With a vertical mount angle and board mount design, installation is secure and straightforward. Its UL 94V-0 flammability standard compliance guarantees safety, while the wide operating temperature range from -55 to 125°C (-67 to 257°F) ensures suitability for various environments. Perfect for signal transmission, this connector is ideal for demanding industrial and commercial settings. Explore its potential in your systems today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||

