| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166733-4 |
| Color: | Gray |
| Amperage: | 5.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .15 in, 3.81 mm |
| Number of Positions: | 48 |
| Tail Length: | 4.5 mm |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .157 in, 4 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| Pre-Notched to Break Off: | No |
| DIN Size: | Standard |
| Type: | Type F |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | Z, B, D |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 166733-4 |
| SKU: | AMP166733-4 |
166733-4
Specifications
Detailed Description
Enhance your electronic connections with our Vertical Board-to-Board Connector Assembly. Designed for seamless signal transmission, this 48-contact receptacle features a durable polyester housing and UL 94V-0 flammability rating, ensuring safety and reliability. With gold-plated phosphor bronze contacts and a 5.08mm pitch, it guarantees efficient conductivity. Operating in a wide temperature range from -55°C to 125°C, it's suitable for diverse environments. Ideal for data and device applications, this connector is RoHS compliant, meeting high industry standards. Upgrade your PCB setups with this essential component for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||

