| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166995-2 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 1.2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .032 - .09 mm², 28 - 32 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .02 - .04 in, .5 - 1.02 mm |
| Insulation Diameter: | 1.02 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 166995-2 |
| SKU: | AMP166995-2 |
166995-2
Specifications
Detailed Description
Enhance your signal transmission with our meticulously crafted male crimp pin connector. Engineered for optimal performance, this contact features brass construction with gold plating for seamless conductivity. With a pin diameter of 1mm and a contact size of 20, it ensures a secure fit for your 28-32 AWG wires. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is perfect for various applications. Its RoHS compliance guarantees environmental responsibility, while the crimp snap-in retention type ensures easy installation. Elevate your connectivity with this essential component.

