166996-2

Heilind Number:AMP166996-2
Manufacturer:TE Connectivity
Manufacturer Number:166996-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20DP CRIMP SOCKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 166996-2
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Size:20
Contact Type:Socket
Pin Diameter:1 mm
Contact Amperage:1.2 A
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Connector and Contact Terminate To:Wire & Cable
Wire Size:.032 - .09 mm², 28 - 32 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.02 - .04 in, .5 - 1.02 mm
Insulation Diameter:1.02 mm
Contact Retention Type in Housing:Crimp Snap-In
Part Aliases:166996-2
SKU:AMP166996-2

Detailed Description

Enhance your signal connectivity with our high-performance contact, designed for seamless integration in cable-to-cable setups. Crafted from durable phosphor bronze with a gold flash plating, it ensures reliable conductivity in a wide operating temperature range from -55 to 105°C. Featuring a 1mm pin diameter and a 1.2A contact amperage, this socket contact accommodates wire sizes ranging from 28 to 32 AWG. Its crimp termination method and crimp snap-in retention type guarantee secure and effortless installation. With RoHS compliance and gold-plated contacts, it meets stringent quality standards for data and device applications. Trust in this standard-grade connector component for your connectivity needs.