| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670144-1 |
| Amperage: | 11.75 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1670144-1 |
1670144-1
| Heilind Number: | AMP1670144-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1670144-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the MCON 1.2 CB REC SRC SN connector. Featuring a robust amperage of 11.75 A and a reliable crimp termination method with tin contact plating, this connector is perfect for automotive, truck, bus, and off-road applications. Designed for optimal performance in harsh environments, it offers an operating temperature range of -40 to 130 °C (-40 to 266 °F). With a wire size compatibility of .5 to .75 mm² and F-Crimp type, this connector ensures secure and efficient conductivity. Its terminal primary locking feature, clean body design, and receptacle splice type further enhance its durability and functionality. Rest assured of its eco-friendly construction with RoHS compliance. Elevate your connector solutions with this essential component for automotive and industrial applications.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 967056-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2026 | PCN-26-268172-C - PCN cancellation. PCN 25 264941 is cancelled due to ambiguity resulting from an internal IT system issue, which caused confusion regarding the future ordering requirement for the 7- variants. Please note that the requirement for future orders to include the 7- variants is explicitly defined in the new PCN. | Download | |||
| 01/11/2026 | PCN-25-264941 - Material Change. Material change within the MCON 1.2 CleanBody Terminal family. The base material of the existing 0- variants will be changed from CuSn0.15 to CuSn4, resulting in the introduction of new 7- variants. This material change provides improved crimp performance, while maintaining electrical characteristics. There are no geometrical changes, and existing tooling and applicators remain fully compatible. All new versions have been fully qualified in accordance with product specification 108-18782 (including LV214 and USCAR), following TE Connectivity s standard release procedures. A phased introduction is planned, starting with lead customers and lead part numbers in EMIA in early 2026, followed by a global rollout over the subsequent time. TE Connectivity strongly recommends using the new 7-variants for all new designs and future applications, as they represent the preferred and enhanced long-term solution. | Download | |||
| 01/05/2026 | P-25-029465 - Adding Alternative source: NA only. FOR CUSTOMERS IN NA REGION ONLY! Adding TE W rt for alternative source. PN is currently in series production at that location. | Download | |||
| 12/27/2021 | P-21-021665 - Manufacturing Location Change. we hereby inform you about tool and/or process transfers within TE Connectivity The transfer from TE Montcada(ES) to TE Suzhou(CN) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. TE Connectivity will and has initiated appointments with our customers to share the details about the upcoming changes and the proposals in terms of notification, validation, release and PPAP scenarios for the different product groups affected. In case any PPAP is required for customer owned tools and / or finished good parts saleable part numbers, we kindly ask you to get in touch with your Sales representative first to achieve a common understanding and agreement on both sides. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 02/25/2021 | P-21-020510 - New specification, New specification. TE Suzhou label Layout opƟmize and QR Code & Barcode opƟmize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 10/31/2020 | P-20-019471 - Localization of tools and/or processes. Copied 1 die number 11-1940222 in Suzhou and ONLY supply AP (that is only asain-pacific) customer: So for AP customers, if they want to purchase the parts which was mentioned in this PCN, please note that these part numbers will be produced with location change from TE Europe to TE Suzhou. | Download | |||
| 06/30/2019 | P-18-016132 - Tool duplication of a stamping for PN 1670144-1. | Download | |||
| 11/09/2018 | P-18-016180 - Product improvement. As a result of our connuous strive for improving our delivery and meet our customers capacity needs, we hereby inform you that TE Brazil will introduce a new aditional source import (TE North America) to part numbers in this list. Product meets all dimensions defined on the respective TE Customer drawings, performance criteria specified in TE Product and Application specificaons. There is no change to fit, form or function of the product. There is no change to customer fixturing or applicaon tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download | |||
| 11/09/2018 | P-18-016183 - PCN Coplementary to PCN P-18-016180. Product improvement. As a result of our connuous strive for improving our delivery and meet our customers capacity needs, we hereby inform you that TE Brazil will introduce a new aditional source import (TE North America) to part numbers in this listing. Product meets all dimensions defined on the respective TE Customer drawings, performance criteria specified in TE Product and Application specifications. There is no change to fit, form or function of the product. There is no change to customer fixturing or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download | |||
| 06/14/2018 | P-18-015955 - For China local customer requirement on localization Mcon 1.2 CB , new duplication production tool (11-1934527) in TE Suzhou plant for production to support Asia-Pacific market. this duplication die involve below part numbers :1670144-1& 1670144-3& 1534594-1. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||


