| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 167023-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 200 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .03 - .09 mm², 32 - 28 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .047 in, 1.2 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 20 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 167023-1 |
| SKU: | AMP167023-1 |
167023-1
Specifications
Detailed Description
Enhance connectivity with our MOD-4 REC.CONTACT, specifically designed for efficient crimp termination in female sockets. Compliant with UL E28476 and CSA LR7189 standards, this contact ensures reliable performance at an amperage of 3A and a voltage of 250VAC. Crafted from durable phosphor bronze with gold plating in the mating area, it guarantees optimal conductivity. With a wire size range of 32-28 AWG and an operating temperature of -65 to 105°C, it suits various industrial applications. Each package contains 200 loose pieces, meeting your bulk connectivity needs effortlessly. Trusted for quality and performance, this contact is ideal for wire and cable terminations in demanding environments.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843473-1 | TE Connectivity 167023-1 Application Tooling | ![]() |


