| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 167024-1 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 200 |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .03 - .09 mm², 32 - 28 AWG |
| ECCN: | EAR99 |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .047 in, 1.2 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | .5 µm |
| Part Aliases: | 167024-1 |
| SKU: | AMP167024-1 |
167024-1
Specifications
Detailed Description
Enhance your connectivity with the MOD-4 REC.CONT.SCP. Crimp Socket, a crucial component in the AMPMODU IV/V series. Crafted with precision from Phosphor Bronze, it ensures reliable contact with wire sizes ranging from 32 to 28 AWG. Featuring gold plating in the mating area for optimal conductivity, this industrial-grade connector guarantees secure termination to wires and cables. With RoHS compliance and a loose piece packaging of 200 units, it offers convenience and peace of mind in various applications, making it a must-have in your toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 166645-1 | TE Connectivity 167024-1 Application Tooling | ![]() |
| TE Connectivity 843473-1 | TE Connectivity 167024-1 Application Tooling | ![]() |


