1670328-3

Heilind Number:AMP1670328-3
Manufacturer:TE Connectivity
Manufacturer Number:1670328-3
ECAD Model:
3D Model

Description:

1.5MM SFC,CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1670328-3
Amperage:4 A
Termination Method:Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:1.4 - 2 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1670328-3

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our high-quality terminals, perfect for a variety of applications. With a silver contact plating and a durable crimp termination method, these terminals ensure reliable connectivity in any environment. Featuring a 4A amperage and a wide operating temperature range from -40 to 140°C (-40 to 284°F), they are built to withstand harsh conditions. Designed for wire sizes ranging from 1.4 to 2 mm², the F-Crimp type terminals offer easy installation and a secure fit. With primary locking features and a receptacle splice type, they guarantee a clean and efficient connection. Rest assured, these terminals are RoHS compliant, making them safe for both you and the environment. Explore our selection of automotive connectors and accessories to find the perfect match for your needs.