| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670720-5 |
| Color: | Gray |
| Series: | HDSCS |
| Accessory Type: | Mounting Clip |
| Body Material: | PBT GF |
| Number of Positions: | 2, 6, 7, 8 |
| GPL: | N73 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1670720-5 |
| SKU: | AMP1670720-5 |
1670720-5
| Heilind Number: | AMP1670720-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1670720-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and organize your wiring with our Gray SLIDE, TAB HSG GROUP C mount. Designed for industrial and commercial transportation applications, this essential accessory features a durable PBT GF construction with UL 94V-0 flammability standard compliance. With multiple positions available, including 8, 6, 2, and 7, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -40 to 140°C (-40 to 284°F), it is suitable for a wide range of environments. This essential mounting clip is RoHS compliant, ensuring environmental responsibility in automotive connector installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1703804-1 | SLIDE,FOR TAB HOUSING, 15POS. | ![]() |


