| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670802-3 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .75 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1670802-3 |
1670802-3
| Heilind Number: | AMP1670802-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1670802-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON 2.8 Terminal - LL. Designed for optimal performance, this terminal features a secure F-Crimp for reliable wire termination, accommodating wire sizes ranging from .75 to 1 mm². Its tin contact plating ensures long-lasting durability, even in harsh operating conditions with a temperature range of -40 to 150 °C (-40 to 302 °F). The primary locking feature, along with the additional security of Locking Lance technology, guarantees a stable and vibration-resistant connection. Perfect for automotive, truck, bus, and off-road applications, this RoHS-compliant terminal is a trusted choice for professionals in the field.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828904-2 | ![]() |


