| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670804-1 |
| Amperage: | 34 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1.5 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1670804-1 |
1670804-1
| Heilind Number: | AMP1670804-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1670804-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with the MCON 2.8 TERMINAL - LL. Boasting a robust amperage of 34A, this crimp terminal ensures reliable power transmission. Featuring a tin contact plating, it guarantees efficient conductivity even in harsh environments. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it's suitable for use in diverse conditions. Designed for wire sizes ranging from 1.5 to 2.5 mm², it offers versatility in application. The F-Crimp type and locking lance provide secure and durable connections. This receptacle terminal is compliant with RoHS regulations, making it an environmentally friendly choice. Upgrade your connectivity solutions with this essential automotive connector accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151570-1 | TE Connectivity 1670804-1 Application Tooling | ![]() |
| TE Connectivity 2151570-2 | TE Connectivity 1670804-1 Application Tooling | ![]() |
| TE Connectivity 2151582-1 | TE Connectivity 1670804-1 Application Tooling | ![]() |
| TE Connectivity 2151582-2 | TE Connectivity 1670804-1 Application Tooling | ![]() |
| TE Connectivity 5-1579008-2 | TE Connectivity 1670804-1 Application Tooling | ![]() |
| TE Connectivity 7-2151570-7 | TE Connectivity 1670804-1 Application Tooling | ![]() |
| TE Connectivity 7-2151582-7 | TE Connectivity 1670804-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1670804-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828904-2 | ![]() | |
| TE Connectivity 828905-1 | ![]() |


