| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670815-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 70 mm² |
| Crimp Type: | Radial |
| Terminal / Splice Type: | Ring Tongue |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1670815-1 |
1670815-1
| Heilind Number: | AMP1670815-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1670815-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your automotive, truck, bus, and off-road vehicles with our Ring Tongue terminal. Specifically designed for wire sizes ranging from 70 to 120mm², this crimp contact ensures secure and durable connections in even the most demanding environments. With a radial crimp type and tin plating, it offers superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), it guarantees optimal performance under extreme conditions. ROHS compliant, this automotive connector is a must-have for any industrial application.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2378424-1 | TE Connectivity 1670815-1 Application Tooling | ![]() |


