1670815-2

Heilind Number:AMP1670815-2
Manufacturer:TE Connectivity
Manufacturer Number:1670815-2
ECAD Model:
3D Model

Description:

RING TONGUE, IPT 70 - 120MM?

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1670815-2
Contact Plating:Tin
Operating Temperature Range:-40 - 170 °C, -40 - 338 °F
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1670815-2

Detailed Description

Enhance your automotive, truck, bus, or off-road terminal connections with our versatile Ring Tongue terminals. Designed for optimal performance, these terminals feature a durable tin contact plating that ensures reliable conductivity in a wide operating temperature range from -40 to 170°C (-40 to 338°F). Compliant with RoHS standards, they offer peace of mind regarding environmental responsibility. Suitable for a variety of applications, these IPT 70-120mm terminals provide a secure and efficient solution for your wiring needs. Elevate your connectivity with these high-quality automotive connectors and accessories.