1670815-3

Heilind Number:AMP1670815-3
Manufacturer:TE Connectivity
Manufacturer Number:1670815-3
ECAD Model:
3D Model

Description:

RING TONGUE, IPT 70 - 120MM?

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1670815-3
Contact Plating:Tin
Operating Temperature Range:-40 - 170 °C, -40 - 338 °F
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1670815-3

Detailed Description

Enhance the efficiency and reliability of your automotive, truck, bus, or off-road vehicle's electrical connections with our Ring Tongue terminals. Designed for IPT 70 - 120mm contact sizes, these terminals ensure secure and durable wire attachments. With a tin plating, they offer excellent corrosion resistance, making them suitable for harsh operating environments. Meeting RoHS compliance standards, these terminals are not only high-performing but also environmentally friendly. Operating within a wide temperature range of -40 to 170°C (-40 to 338°F), they guarantee consistent performance even in extreme conditions. Ideal for various automotive applications, these terminals are a must-have for maintaining optimal electrical connectivity in your vehicles.