1670821-2

Heilind Number:AMP1670821-2
Manufacturer:TE Connectivity
Manufacturer Number:1670821-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PROTECTION CAP,IPT 70 - 120MM?

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1670821-2
Color:Black
Series:IPT / APT
Accessory Type:Other
Body Material:PA GF
Package Quantity:1
GPL:K28
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Automotive
Product Code:J717
ECCN:EAR99
Material Flammability Standard:None
Part Aliases:1670821-2
SKU:AMP1670821-2

Detailed Description

Shield your IPT 70 - 120mm connectors with this essential Protection Cap. Crafted from durable black PA GF material, it ensures reliable safeguarding in automotive applications. With a wide operating temperature range of -40 to 140°C (-40 to 284°F), it guarantees performance in various environments. Compliant with RoHS standards, this accessory is environmentally friendly. Easy to install, it is a must-have for maintaining the integrity of your automotive connector setup.