| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 167300-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 17500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | .5 µm |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 167300-8 |
| SKU: | AMP167300-8 |
167300-8
Specifications
Detailed Description
Enhance connectivity with our MOD-4 REC.CONTACT, designed for efficient signal transmission in various industrial applications. This female socket contact, part of the AMPMODU IV/V series, boasts CSA and UL certifications for quality assurance. With a 3A amperage rating and 250VAC voltage capacity, it ensures reliable performance. The phosphor bronze construction, plated with gold in the mating area, guarantees durability and optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 105°C, it offers versatility in challenging environments. With a termination method of crimping and compatibility with 20-24 AWG wires, it facilitates easy installation. Each package includes 17500 pieces, conveniently housed on a reel for efficient handling. Rest assured, this contact complies with RoHS standards, making it a sustainable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266308-1 | TE Connectivity 167300-8 Application Tooling | ![]() |
| TE Connectivity 2266308-2 | TE Connectivity 167300-8 Application Tooling | ![]() |
| TE Connectivity 7-2266308-7 | TE Connectivity 167300-8 Application Tooling | ![]() |
| TE Connectivity 843473-1 | TE Connectivity 167300-8 Application Tooling | ![]() |
| TE Connectivity 843996-3 | TE Connectivity 167300-8 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2024 | PCN-24-199643 - Notes Added to Drawing. Standardization of plating and splicing notes on the drawings. Note added on the customer drawings as follows. Gold flash plating is not mandated on the piloted carrier strip. Splicing - max 1 loose end per reel allowed. | Download | |||


