1674157-7

Heilind Number:AMP1674157-7
Manufacturer:TE Connectivity
Manufacturer Number:1674157-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC SF DRAWER PANEL MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1674157-7
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:16
Number of Rows:2
Pitch:.15 in, 3.81 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:16
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1674157-7

Detailed Description

Enhance your connectivity with the Dynamic SF Drawer Panel Mount, a versatile housing solution from the Dynamic 3000 Series. Meeting UL 94V-0 and UL standards, this receptacle connector is designed for robust performance. With 16 contacts arranged in two rows at a pitch of 3.81mm, it offers efficient power and signal transmission. The black Polybutylene Terephthalate - GF housing ensures durability, while the operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. Perfect for wire and cable termination, this connector is RoHS compliant, guaranteeing its environmental responsibility. Elevate your connectivity experience with this essential component.