| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1674742-1 |
| Amperage: | 4 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | .37 - .56 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1674742-1 |
1674742-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our high-performance 4A terminal splice. Featuring a durable tin contact plating and F-crimp design, it ensures secure and reliable connectivity even in harsh operating conditions. With a wide wire size compatibility and a temperature range spanning from -40 to 105°C (-40 to 221°F), it's ideal for various applications. The terminal's locking lance mechanism provides added safety, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your vehicle's power management system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/07/2020 | P-20-019685- Customer Request. To clarify production localization, new Part Number has been created for this version produced in EMEA area. Creation of a new Part Number for European production linked to the tool duplication for TH 025 Tab Terminal. Part Number : 1802190-1 will only address the European demand . Part number 1674742-1 will continue to address the other regions (Asia / Americas). | Download | |||
| 01/01/2018 | P-17-014925 - Product improvement. Additional tooling for capacity expansion in the same manufacturing location. | Download | |||
| 04/27/2017 | P-17-014346 - Creation of a new Part Number for European production linked to the tool duplication for TH 025 Tab Terminal. Part Number : 1802190-1 will identify the European production. Part number 1674742-1 will continue to identify the Asian production. | Download | |||
| 04/11/2016 | P-16-012576 - UPDATE TO PCN P-16-012524. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012524 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/28/2014 | P-14-009872 - Document clarification. | Download | |||

