1674954-1

Heilind Number:AMP1674954-1
Manufacturer:TE Connectivity
Manufacturer Number:1674954-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHIELD FINGER 2026 WITH TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1674954-1
Contact Material:Copper Alloy
Contact Length:.177 in, 4.5 mm
Contact Width:.079 in, 2 mm
Contact Amperage:.5 A
Number of Positions:1
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Height:.079 in, 2 mm
Scalable:No
Spring Finger Type:Box-Clip
Side Protected:No
Contact Working Range High:.043 in, 1.1 mm
Contact Working Range Low:.067 in, 1.7 mm
Part Aliases:1674954-1
SKU:AMP1674954-1

Detailed Description

Enhance connectivity with the SHIELD FINGER 2026 WITH TAPE, a high-performance component designed for signal transmission in electronic circuits. Crafted from durable Copper Alloy, this shield finger boasts a contact length of .177 inches and a width of .079 inches. With a contact amperage of .5 A and gold plating on the contact mating area, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 85°C, it is ideal for various applications. Packaged in quantities of 5000 on Tape & Reel, it offers convenience in handling and assembly. Compliant with RoHS regulations, it is a sustainable choice for your connector needs. Suitable for Board to Board connections, it guarantees seamless integration in your electronic setups.