| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 167501-2 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlock Assembly Kit |
| Screw Length: | 12.7 mm, .5 in |
| Thread Length: | .311 in, 7.9 mm |
| Package Quantity: | 50 |
| GPL: | 250 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 5793 |
| Screw Hole Thread Size: | 4-40 UNC |
| Connector Product Type: | Accessory |
| Mating Thread Size: | 14702 |
| Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
| Part Aliases: | 167501-2 |
| SKU: | AMP167501-2 |
167501-2
Specifications
Detailed Description
Elevate your connectivity with this essential Female Screwlock from the AMPLIMITE Kit series. Crafted for precision, this screwlock ensures secure fastening with a screw length of .5 inches and thread length of .311 inches. Perfect for industrial use, each package contains 50 units, meeting your assembly needs. Compliant with RoHS regulations, this accessory guarantees environmental responsibility. Upgrade your setup with this high-quality Female Screwlock, a vital component for seamless data and device connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5205817-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | P-24-026047 -Adding Another Manufacturing Location. Add one more manufacturing location in China to mitigate supply chain risk. | Download | |||


