1676123-3

Heilind Number:AMP1676123-3
Manufacturer:TE Connectivity
Manufacturer Number:1676123-3
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 1R0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676123-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
Element Material:Metal Oxide
SKU:AMP1676123-3

Detailed Description

Enhance circuit performance with our Axial Leaded Through Hole Resistor. This essential component boasts a power rating of 0.5 W, ensuring reliable operation in various applications. With tinned copper leads for secure connectivity, it offers a resistance of 1 ohm and a rated voltage of 250 V, making it suitable for a wide range of electronic systems. Crafted with precision, this resistor features a metal oxide film element with a 5% tolerance and a temperature coefficient of ±200 ppm/°C, guaranteeing stable performance even in extreme conditions. Its compact 7.2 x 2.5 mm dimensions and RoHS compliance further underscore its quality and reliability, making it a must-have for your project. Trust in this high-quality component for seamless integration and optimal functionality in your designs.