1676123-7

Heilind Number:AMP1676123-7
Manufacturer:TE Connectivity
Manufacturer Number:1676123-7
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 1R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676123-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
Element Material:Metal Oxide
SKU:AMP1676123-7

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor. With a power rating of 0.5W and a resistance of 1.5Ω, it ensures reliable performance in a variety of applications. The axial leaded mount type and tinned copper leads make for easy installation. Its compact dimensions of 7.2 x 2.5mm and operating temperature range of -55 to 155°C provide versatility and durability. Crafted from metal oxide film with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this resistor offers precision and stability. Rated for 250V, it guarantees safe and efficient operation. Trust in its RoHS compliance and quality construction for your project's success.