1676143-1

Heilind Number:AMP1676143-1
Manufacturer:TE Connectivity
Manufacturer Number:1676143-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 100R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676143-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676143-1

Detailed Description

Enhance precision in your electronic projects with our RN 0805 100R 0.1% 10PPM CUT LENGTH resistor. Designed for reliability, this surface mount component boasts a low power rating of .1W and features thin film technology for optimal performance. With a resistance of 100Ω and a tolerance of .1%, it ensures accurate and consistent results. Operating at a rated voltage of 100V, it's suitable for a variety of applications. Measuring 2 x 1.25 x .55 mm, it's compact and easy to install. RoHS compliant and solder termination, it meets environmental standards while offering convenient mounting options. Trust in this precision resistor for your circuit design needs.