1676145-1

Heilind Number:AMP1676145-1
Manufacturer:TE Connectivity
Manufacturer Number:1676145-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 102R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676145-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:102 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676145-1

Detailed Description

Enhance your electronic projects with this precision resistor, designed for precise resistance value of 102 ohms with a tolerance of 0.1%. The thin film element ensures accuracy, while the 0805 size allows for easy surface mount installation. With a power rating of 0.1W and a rated voltage of 100V, this resistor is suitable for a wide range of applications. Solder termination and compact dimensions of 2 x 1.25 x 0.55 mm make it convenient for circuit board assembly. Non-RoHS compliant. Upgrade your components with this essential part for reliable performance.