1676145-2

Heilind Number:AMP1676145-2
Manufacturer:TE Connectivity
Manufacturer Number:1676145-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 102R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676145-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:102 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676145-2

Detailed Description

Enhance precision in your electronic circuits with this RN 0805 102R 0.1% 10PPM 1KRL resistor. With a resistance of 102 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element technology guarantees reliability, while the surface mount design facilitates easy installation. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it meets the requirements of various projects. RoHS non-compliance. Elevate your design with this high-quality surface mount resistor.