1676148-1

Heilind Number:AMP1676148-1
Manufacturer:TE Connectivity
Manufacturer Number:1676148-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 107K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676148-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:107 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676148-1

Detailed Description

Upgrade your circuit with the RN 0805 107K 0.1% 10PPM CUT LENGTH precision resistor. This high-quality component boasts a resistance of 107 KΩ and a tight tolerance of 0.1%, ensuring accurate performance in your application. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of electronic projects. Its surface mount termination type and compact dimensions of 2 x 1.25 x 0.55 mm make it easy to install on PCBs. Crafted with a thin film element, this resistor offers reliable and stable operation. Trust in its precision and durability for your next design.