1676149-2

Heilind Number:AMP1676149-2
Manufacturer:TE Connectivity
Manufacturer Number:1676149-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 107R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676149-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:107 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676149-2

Detailed Description

Experience precision performance with our RN 0805 107R 0.1% 10PPM 1KRL resistor. This surface mount component boasts a power rating of 0.1 W and a resistance of 107 ohms, ensuring reliable operation in a variety of applications. With a rated voltage of 100 V and a tolerance of 0.1%, it delivers consistent and accurate results. The thin film element construction guarantees high performance, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x 0.55 mm, this resistor is compact and space-efficient. Trust in its quality and durability for your electronic projects.