1676150-2

Heilind Number:AMP1676150-2
Manufacturer:TE Connectivity
Manufacturer Number:1676150-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10K2 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676150-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676150-2

Detailed Description

Enhance circuit precision with this top-quality thin film precision resistor. Designed for surface mount applications, this resistor boasts a resistance of 10.2 KΩ with a tight tolerance of 0.1%. Its low power rating of .1 W and rated voltage of 100 V make it ideal for a wide range of electronic projects. Featuring solder termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your designs. With RoHS compliance and excellent stability (10PPM), this component offers both environmental friendliness and reliable performance. Upgrade your resistors with this essential component for high-accuracy electronic systems.