1676151-2

Heilind Number:AMP1676151-2
Manufacturer:TE Connectivity
Manufacturer Number:1676151-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10K5 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676151-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:10.5 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676151-2

Detailed Description

Enhance precision in your electronic designs with our RN 0805 surface mount resistor. This high-quality component features a resistance of 10.5 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in your circuitry. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The thin film element construction guarantees reliability, while the RoHS compliance underscores our commitment to environmental responsibility. With solder termination and a compact 0805 size, it's easy to integrate into your PCB layout. Trust in the quality of our surface mount resistors for optimal performance in your projects.