1676152-1

Heilind Number:AMP1676152-1
Manufacturer:TE Connectivity
Manufacturer Number:1676152-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10K7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676152-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676152-1

Detailed Description

Enhance precision in your electronic circuits with this cutting-edge resistor. Designed for surface mount applications, it offers a resistance of 10.7 KΩ with a tolerance of just 0.1%, ensuring accurate performance. With a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The thin film element construction guarantees reliability and stability, while the solder termination type simplifies installation. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in this surface mount resistor for optimal circuit functionality.