1676152-2

Heilind Number:AMP1676152-2
Manufacturer:TE Connectivity
Manufacturer Number:1676152-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10K7 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676152-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:10.7 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676152-2

Detailed Description

Enhance your circuitry with precision and reliability using our RN 0805 surface mount resistor. With a resistance of 10.7 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a variety of applications. Its compact 0805 size and solder termination make for easy installation, while its low temperature coefficient of 10PPM ensures stability over time. Trust in the quality of our Surface Mount Resistors for your electronic projects.