1676152-3

Heilind Number:AMP1676152-3
Manufacturer:TE Connectivity
Manufacturer Number:1676152-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10K7 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676152-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:10.7 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676152-3

Detailed Description

Enhance precision in your electronic circuits with this 0805-size thin film resistor. Featuring a resistance of 10.7 KΩ with a tolerance of 0.1%, it ensures accurate performance in a variety of applications. With a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is reliable and efficient. The solder termination type makes it easy to install, while its compact dimensions of 2 x 1.25 x 0.55 mm allow for space-saving mounting. Designed for durability, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your designs with this high-quality precision resistor.