1676154-3

Heilind Number:AMP1676154-3
Manufacturer:TE Connectivity
Manufacturer Number:1676154-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 110K 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676154-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676154-3

Detailed Description

Enhance precision in your electronic assemblies with our RN 0805 resistor. Featuring a resistance of 110 KΩ with a tolerance of 0.1%, this thin film element ensures accuracy in circuit performance. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable operation in various applications. Its surface mount termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your designs. RoHS compliant and offering 10PPM stability, this resistor is a dependable choice for demanding environments. Upgrade your assembly with the assurance of quality and performance that our precision resistor provides.