1676155-2

Heilind Number:AMP1676155-2
Manufacturer:TE Connectivity
Manufacturer Number:1676155-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 110R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676155-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:110 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676155-2

Detailed Description

Enhance your electronic projects with this high-quality precision resistor. With a resistance of 110 Ω and a tolerance of .1%, it guarantees accurate performance. The thin film element ensures reliability, while the surface mount termination type simplifies installation. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Measuring 2 x 1.25 x .55 mm, this compact component is easy to integrate into your designs. Trust in its 10PPM stability and two-terminal configuration for consistent results. Proudly RoHS compliant, it meets environmental standards without compromising on quality. Upgrade to this chip resistor for dependable and precise circuitry.