1676157-1

Heilind Number:AMP1676157-1
Manufacturer:TE Connectivity
Manufacturer Number:1676157-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 113R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676157-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:113 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676157-1

Detailed Description

Enhance the precision of your electronic circuits with our RN 0805 113R 0.1% 10PPM CUT LENGTH resistor. This surface-mount component, with a power rating of 0.1W and a resistance of 113Ω, ensures stable performance even in demanding applications. Operating at a rated voltage of 100V, it guarantees reliable operation. With a thin film element and solder termination, it offers efficient signal control. Measuring 2 x 1.25 x 0.55mm, it is compact and easy to integrate. RoHS compliant and featuring a tolerance of 0.1%, it meets industry standards for environmental responsibility and accuracy. Trust in our Surface Mount Resistors for your precision resistor needs.