1676157-2

Heilind Number:AMP1676157-2
Manufacturer:TE Connectivity
Manufacturer Number:1676157-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 113R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676157-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:113 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676157-2

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 0805 surface mount resistor. With a resistance of 113 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. The solder termination and compact 0805 size make for easy installation on your PCB. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets stringent environmental and performance standards. Elevate the quality of your designs with this essential component.