1676161-1

Heilind Number:AMP1676161-1
Manufacturer:TE Connectivity
Manufacturer Number:1676161-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 118R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676161-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:118 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676161-1

Detailed Description

Improve the accuracy and precision of your electronic circuits with our RN 0805 118R 0.1% 10PPM CUT LENGTH precision resistor. Designed for high-performance applications, this thin film resistor offers a resistance of 118 Ω with a tolerance of 0.1%. With a power rating of .1 W and a rated voltage of 100 V, it ensures reliable operation even in demanding environments. Its surface mount termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your PCB layout. Trust in the quality and performance of our precision resistors for your next project.